807-038-400-203

Heilind Number:EDA807-038-400-203
Manufacturer:EDAC
Manufacturer Number:807-038-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-400-203

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in high-temperature environments. Designed with durability in mind, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both heat resistance and compliance with safety standards. The two-row design with 38 positions allows for efficient and versatile connectivity, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether in industrial, automotive, or aerospace applications, this connector excels, operating flawlessly in temperatures ranging from -40 to 105°C. Trust in its performance for seamless data transfer and power distribution.