807-038-400-204

Heilind Number:EDA807-038-400-204
Manufacturer:EDAC
Manufacturer Number:807-038-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-400-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-400-204

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board connections in high-temperature environments. Designed for reliability and performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient connectivity. Boasting 38 positions and a 5A amperage rating, it's perfect for demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial, automotive, and aerospace settings. Trust in the quality and durability of our High Temp Card Edge Connector for all your connectivity needs.