807-038-400-207

Heilind Number:EDA807-038-400-207
Manufacturer:EDAC
Manufacturer Number:807-038-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-400-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a vibrant green color, with a durable housing crafted from UL 94V-0 Diallyl Phthalate for enhanced safety and longevity. With two rows of precision-engineered contact points made from Copper Alloy, it ensures reliable connectivity for up to 38 positions. The .156-inch pitch and .2-inch row spacing offer seamless integration onto PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature applications. Trust in its quality and durability for your next project.