807-038-400-212

Heilind Number:EDA807-038-400-212
Manufacturer:EDAC
Manufacturer Number:807-038-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-400-212

Detailed Description

Introducing our 807-038-400-212 High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in high temperature environments. With two rows of 38 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your electronic devices. The straight mount orientation allows for easy installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal performance even in harsh conditions. Trust in this connector for superior quality and performance in your PCB assembly projects.