807-038-401-101

Heilind Number:EDA807-038-401-101
Manufacturer:EDAC
Manufacturer Number:807-038-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections in high-temperature environments. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures long-lasting performance, even in the most demanding industrial settings. With a pitch of .156 inches and 38 positions in a single row, it offers seamless connectivity for your PCB assemblies. The straight mount orientation and compact design make it easy to integrate, while its wide operating temperature range of -40 to 105°C guarantees dependable operation in extreme conditions. Trust in the unmatched quality and performance of our Card Edge Connector for all your connectivity needs.