807-038-401-102

Heilind Number:EDA807-038-401-102
Manufacturer:EDAC
Manufacturer Number:807-038-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-401-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. With a vibrant green color and single-row design, this connector offers seamless integration into your electronic assemblies. Featuring a high amperage rating of 5 A and constructed from UL 94V-0 Diallyl Phthalate housing material, it ensures optimal performance even in extreme operating conditions, withstanding temperatures ranging from -40 to 105 °C. Each of the 38 positions is meticulously crafted from copper alloy, guaranteeing superior conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing allow for easy and precise mating, while the straight mount orientation simplifies installation. Trust in the quality and reliability of our Card Edge Connector for your next project.