807-038-401-107

Heilind Number:EDA807-038-401-107
Manufacturer:EDAC
Manufacturer Number:807-038-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-401-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for high-performance PCB connectivity in demanding environments. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable and safe operation. With a single row configuration and 38 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications where reliability is paramount. Its .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Trust in the quality and functionality of our High Temp Card Edge Connector for all your PCB connectivity needs.