807-038-401-108

Heilind Number:EDA807-038-401-108
Manufacturer:EDAC
Manufacturer Number:807-038-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-401-108

Detailed Description

Introducing our High Temp Card Edge Connector, expertly designed for reliable and efficient PCB connections in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. Featuring a single row layout with 38 positions and copper alloy contacts, it guarantees seamless connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. With an impressive 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to handle high-power applications with ease. Trust in the quality and durability of our Card Edge Connector for your next project.