807-038-401-112

Heilind Number:EDA807-038-401-112
Manufacturer:EDAC
Manufacturer Number:807-038-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-401-112

Detailed Description

Introducing the 807-038-401-112 High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, this connector ensures seamless power transmission at an amperage of 5A. With a single row layout and a pitch of .156 inches, it offers optimal space-saving solutions for your PCB assemblies. The vibrant green color not only adds a pop of visual appeal but also signifies its environmental compliance. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance stability even in extreme conditions. Trust in this connector for secure and long-lasting connections in your electronic devices. Explore more innovative products in our comprehensive range of PCB connectors.