807-038-405-101

Heilind Number:EDA807-038-405-101
Manufacturer:EDAC
Manufacturer Number:807-038-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-405-101

Detailed Description

Introducing the 807-038-405-101 High Temp Card Edge Connector, a crucial component for your PCB connectivity needs. Engineered for reliability in high-temperature environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Its single row design, featuring 38 positions with a pitch of .156 inches, offers seamless integration for your board-to-board connections. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for a variety of applications. Trust in its quality and performance to keep your electronic systems running smoothly.