807-038-405-102

Heilind Number:EDA807-038-405-102
Manufacturer:EDAC
Manufacturer Number:807-038-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-405-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for connecting printed circuit boards. Designed for high-temperature applications, this connector can withstand operating temperatures ranging from -40 to 105°C, ensuring optimal performance in even the most demanding environments. The green housing, made from UL 94V-0 Diallyl Phthalate, provides excellent insulation and protection. With a single row configuration and 38 positions, it offers efficient board-to-board connectivity. The copper alloy contacts ensure secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working on industrial machinery or telecommunications equipment, this connector is the perfect choice for ensuring seamless and reliable PCB connections. Upgrade to our High Temp Card Edge Connector and experience unparalleled quality and performance.