807-038-405-107

Heilind Number:EDA807-038-405-107
Manufacturer:EDAC
Manufacturer Number:807-038-405-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-405-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-405-107

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for performance in demanding industrial environments. This essential component boasts a vibrant Green hue and a single row design, housing 38 positions to accommodate robust connectivity needs. Crafted from UL 94V-0 Diallyl Phthalate, it ensures exceptional durability and safety compliance. The contact material, Copper Alloy, guarantees reliable conductivity, while the precise pitch of .156 inches and row spacing of .2 inches facilitate seamless integration into PCB assemblies. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector offers unparalleled versatility and resilience. Whether for telecommunications, automotive, or aerospace applications, trust in the superior performance of this Card Edge Connector to power your mission-critical systems with utmost efficiency.