807-038-405-108

Heilind Number:EDA807-038-405-108
Manufacturer:EDAC
Manufacturer Number:807-038-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-405-108

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connector ( 807-038-405-108). Designed for demanding applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row configuration and 38 gold-plated copper alloy contacts, it ensures efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're working on telecommunications, industrial machinery, or automotive systems, this connector guarantees a secure and stable connection. Explore our full range of PCB connectors for all your connectivity needs.