807-038-405-112

Heilind Number:EDA807-038-405-112
Manufacturer:EDAC
Manufacturer Number:807-038-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-405-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-405-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in high-temperature environments. Designed for durability and performance, this green connector features a single row layout with 38 positions, allowing for seamless connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient assembly. The housing material, UL 94V-0 Diallyl Phthalate, ensures compliance with safety standards, while the copper alloy contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and rest assured of its long-lasting quality. Upgrade your PCB connections with our High Temp Card Edge Connector.