807-038-420-203

Heilind Number:EDA807-038-420-203
Manufacturer:EDAC
Manufacturer Number:807-038-420-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-420-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-420-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its two rows of precision-engineered copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, deliver reliable power transmission at an amperage of 5 A. Featuring 38 positions, this connector is perfect for multi-channel applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of PCB connectivity needs. Trust in the quality and performance of this essential component for your electronic systems.