807-038-420-204

Heilind Number:EDA807-038-420-204
Manufacturer:EDAC
Manufacturer Number:807-038-420-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-420-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-420-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector ( 807-038-420-204), designed for reliable and durable board-to-board PCB connections. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity in high-temperature environments. With two rows of 38 positions, each crafted from robust Copper Alloy, this connector guarantees secure and efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding industrial applications. Trust in our Card Edge Connector to deliver unmatched performance and durability, meeting your connectivity needs with excellence.