807-038-420-208

Heilind Number:EDA807-038-420-208
Manufacturer:EDAC
Manufacturer Number:807-038-420-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-420-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-420-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in demanding environments. With a vibrant green color for easy identification, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. Its two rows of 38 copper alloy contacts provide a secure and efficient connection, with a pitch of .156 inches and row spacing of .2 inches. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for use in a wide range of industrial applications. Its straight mount orientation allows for easy installation, making it a versatile and essential component for your PCB assembly needs. Trust in the quality and performance of our High Temp Card Edge Connector for seamless connectivity in even the harshest conditions.