807-038-420-212

Heilind Number:EDA807-038-420-212
Manufacturer:EDAC
Manufacturer Number:807-038-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-420-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless integration in demanding electronic applications. Engineered for reliability, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in extreme temperature conditions ranging from -40 to 105 °C. With a color-coded green shell, it offers easy identification on the PCB. The two rows of 38 copper alloy contacts provide secure and efficient connectivity, with a pitch of .156 inches and row spacing of .2 inches. Rated for 5A, this connector is ideal for high-power applications. Its straight mount orientation facilitates easy installation, while its durable construction guarantees long-lasting durability. Trust in the 807-038-420-212 for superior board-to-board connectivity in your next project.