807-038-421-102

Heilind Number:EDA807-038-421-102
Manufacturer:EDAC
Manufacturer Number:807-038-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-421-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding environments. With a vibrant green color and UL 94V-0 Diallyl Phthalate housing material, this connector offers both durability and visual appeal. Engineered for efficiency, it boasts a single row configuration with 38 positions, perfect for a wide range of applications. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical systems that require steadfast performance. Trust in our product for your board-to-board PCB connectivity needs, and experience unmatched quality and reliability.