807-038-421-107

Heilind Number:EDA807-038-421-107
Manufacturer:EDAC
Manufacturer Number:807-038-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-421-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board PCB connections in demanding environments. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. The 38-position connector boasts a single row layout with a .156-inch pitch, perfect for high-density applications. Crafted from copper alloy, the contacts guarantee superior conductivity and longevity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector excels even in extreme conditions. Its straight mount orientation and .2-inch row spacing offer easy installation and optimal signal transmission. Trust in this connector for seamless and dependable connectivity in your PCB projects.