807-038-421-108

Heilind Number:EDA807-038-421-108
Manufacturer:EDAC
Manufacturer Number:807-038-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector boasts a robust design with a single row of 38 positions and a pitch of .156 inches. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional flame resistance and safety. Each contact is made of high-quality Copper Alloy, guaranteeing superior conductivity and longevity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of industrial applications. Trust in its performance and durability for seamless connectivity in your projects.