807-038-422-201

Heilind Number:EDA807-038-422-201
Manufacturer:EDAC
Manufacturer Number:807-038-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-422-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to deliver reliable connectivity in even the most demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures exceptional durability and heat resistance. With a dual-row design and 38 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission efficiency. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Suitable for a wide range of industrial and electronic applications, this connector maintains its integrity in temperatures ranging from -40 to 105°C. Trust in the quality and performance of our High Temp Card Edge Connector for seamless board-to-board connectivity.