807-038-422-203

Heilind Number:EDA807-038-422-203
Manufacturer:EDAC
Manufacturer Number:807-038-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-422-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-422-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding applications. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and superior performance. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers secure and precise connectivity. Its 38 positions allow for ample data transmission capabilities, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in industrial, automotive, and aerospace environments. Trust in its quality and durability for seamless and uninterrupted electronic connections.