807-038-422-207

Heilind Number:EDA807-038-422-207
Manufacturer:EDAC
Manufacturer Number:807-038-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-422-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-422-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. This connector, with a vibrant green color, boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. Featuring two rows of 38 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing superior conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. With a straight mount orientation, it facilitates easy installation onto PCBs, making it ideal for use in various electronic devices. Trust in the performance and durability of our High Temp Card Edge Connector for seamless and efficient connectivity solutions.