807-038-422-208

Heilind Number:EDA807-038-422-208
Manufacturer:EDAC
Manufacturer Number:807-038-422-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-422-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-422-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless and reliable board-to-board PCB connections. Designed for high-performance applications, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring durability and efficient power transmission. With a double-row configuration and 38 positions, it offers ample connectivity options for your PCB assembly needs. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise alignment and secure mating. Its straight mount orientation simplifies installation, while its high operating temperature range of -40 to 105°C guarantees optimal performance even in extreme conditions. Trust in the quality and performance of our High Temp Card Edge Connector to elevate your PCB connectivity experience.