807-038-422-212

Heilind Number:EDA807-038-422-212
Manufacturer:EDAC
Manufacturer Number:807-038-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-422-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and safety. Its two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, support high-speed data transmission with precision and efficiency. Featuring 38 positions, it accommodates multiple connections with ease. The straight mount orientation allows for seamless integration onto PCBs, while its operating temperature range of -40 to 105 °C guarantees performance even in extreme conditions. Trust in this connector for robust and dependable connectivity in your electronic devices.