807-038-424-202

Heilind Number:EDA807-038-424-202
Manufacturer:EDAC
Manufacturer Number:807-038-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-424-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-424-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring exceptional heat resistance and flame retardancy. With two rows of 38 copper alloy contacts, it offers secure and efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in industrial, automotive, and aerospace applications. Trust in the superior quality and performance of our Green Card Edge Connector for seamless connectivity in your next project.