807-038-424-203

Heilind Number:EDA807-038-424-203
Manufacturer:EDAC
Manufacturer Number:807-038-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-424-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-424-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a vibrant Green color and is meticulously crafted with precision. With a robust housing material of UL 94V-0 Diallyl Phthalate, it ensures durability and reliability in every application. Boasting a double row configuration with 38 positions, this connector offers seamless connectivity for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure PCB connections. Its straight mount orientation facilitates hassle-free installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in our product to deliver exceptional performance and longevity, meeting the highest standards of quality and functionality. Elevate your electronic assemblies with the superior connectivity of our Card Edge Connector.