807-038-424-207

Heilind Number:EDA807-038-424-207
Manufacturer:EDAC
Manufacturer Number:807-038-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-424-207

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding applications. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable connectivity even in high-temperature environments. Featuring two rows of precision-machined Copper Alloy contacts, it guarantees seamless power transmission at a maximum amperage of 5A. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal routing across 38 positions. The straight mount orientation facilitates easy installation on PCBs, making it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted solution for critical electronic systems. Trust in its performance, trust in its durability – choose our High Temp Card Edge Connector for your next project.