807-038-424-208

Heilind Number:EDA807-038-424-208
Manufacturer:EDAC
Manufacturer Number:807-038-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-424-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-424-208

Detailed Description

Introducing the 807-038-424-208 High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. With a vibrant green color and sleek design, this connector not only stands out visually but also delivers exceptional performance. Featuring two rows of 38 positions, it allows for seamless board-to-board connections with a pitch of .156 inches. The contact material of Copper Alloy ensures optimal conductivity, while the housing material of UL 94V-0 Diallyl Phthalate guarantees high temperature resistance, making it ideal for industrial applications. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the 807-038-424-208 for secure and efficient connectivity in your electronic projects.