807-038-424-212

Heilind Number:EDA807-038-424-212
Manufacturer:EDAC
Manufacturer Number:807-038-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-424-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding environments. Featuring a vibrant green color, this connector boasts a rugged construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With a double-row design and 38 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity and long-lasting performance. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections. Engineered for high-temperature operation, this connector can withstand extreme conditions ranging from -40 to 105°C. Perfect for board-to-board connections, it ensures seamless data transmission in industrial and commercial settings. Trust in the quality and efficiency of our Card Edge Connector to meet your connectivity needs with ease.