807-038-425-101

Heilind Number:EDA807-038-425-101
Manufacturer:EDAC
Manufacturer Number:807-038-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for high-temperature applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring performance and safety in extreme operating conditions. With a single row configuration and 38 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Whether you're assembling electronic devices or industrial equipment, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice. Upgrade your PCB design with the High Temp Card Edge Connector and experience enhanced performance and reliability.