807-038-425-102

Heilind Number:EDA807-038-425-102
Manufacturer:EDAC
Manufacturer Number:807-038-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-425-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for durability and reliability in demanding applications. Designed for seamless board-to-board connectivity, this connector boasts a sleek green exterior and a single row configuration, featuring 38 copper alloy contacts for efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and connectivity on your PCB. Constructed with UL 94V-0 Diallyl Phthalate housing material, it offers exceptional flame resistance and durability, making it ideal for high-temperature environments. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your electronic assembly needs. Upgrade to our High Temp Card Edge Connector and experience enhanced performance and longevity in your designs.