807-038-425-104

Heilind Number:EDA807-038-425-104
Manufacturer:EDAC
Manufacturer Number:807-038-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-425-104

Detailed Description

Introducing our high-temp card edge connector, engineered for superior performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 1-row design with 38 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring resilience against extreme heat. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Trust in this connector for efficient and dependable board-to-board PCB connectivity, essential for a wide range of electronic devices.