807-038-425-107

Heilind Number:EDA807-038-425-107
Manufacturer:EDAC
Manufacturer Number:807-038-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-425-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-425-107

Detailed Description

Upgrade your card edge connections with our high-performance High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring it can withstand even the most extreme operating conditions. With a single row layout, it offers 38 positions for seamless connectivity on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Rated for up to 5A of current, this connector is perfect for high-power applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, you can trust it to perform flawlessly in any environment. Elevate your board-to-board connections with this essential component.