807-038-425-108

Heilind Number:EDA807-038-425-108
Manufacturer:EDAC
Manufacturer Number:807-038-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for optimal performance in even the most demanding environments. Designed for seamless integration into your PCB setup, this connector boasts a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures unparalleled durability and safety. The Copper Alloy contact material guarantees reliable conductivity, with a high amperage rating of 5 A. Featuring a single row layout with 38 positions and a pitch of .156 inches, it allows for efficient data transmission. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as electronics, telecommunications, and aerospace. Trust in the quality and performance of our Card Edge Connector to power your connections with precision and reliability.