807-038-425-112

Heilind Number:EDA807-038-425-112
Manufacturer:EDAC
Manufacturer Number:807-038-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-425-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color for easy identification, this connector boasts a robust construction using UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional heat resistance and durability. Featuring a single row layout with 38 positions, it offers reliable connectivity for your PCB applications. The contact material, made of high-quality Copper Alloy, guarantees low impedance and long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its straight mount orientation for easy installation and seamless integration into your systems. Explore our full range of PCB connectors for all your connectivity needs.