807-038-427-101

Heilind Number:EDA807-038-427-101
Manufacturer:EDAC
Manufacturer Number:807-038-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-427-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The copper alloy contact material, along with a pitch of .156 inches and 38 positions, guarantees reliable and efficient power transmission at an amperage of 5 A. Featuring a single row configuration with .2-inch row spacing, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications where high temperature tolerance is crucial. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB connectivity with this essential component, a true standout in our comprehensive lineup of connectors.