807-038-427-102

Heilind Number:EDA807-038-427-102
Manufacturer:EDAC
Manufacturer Number:807-038-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-427-102

Detailed Description

Enhance connectivity in high-temperature environments with our 807-038-427-102 High Temp Card Edge Connector. Designed for reliability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a maximum amperage of 5 A, it delivers efficient power transmission. The single row configuration with 38 positions allows for seamless board-to-board connections. Crafted with copper alloy contacts and a pitch of .156 inches, this connector guarantees secure and stable data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for your PCB assembly needs.