807-038-427-103

Heilind Number:EDA807-038-427-103
Manufacturer:EDAC
Manufacturer Number:807-038-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-427-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-427-103

Detailed Description

Introducing our High Temperature Card Edge Connector, engineered for reliable and durable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also flame-resistant for added safety. With a single row design and copper alloy contacts, it offers seamless connectivity for up to 38 positions with a pitch of .156 inches. The straight mount orientation ensures easy installation on PCBs, while its operating temperature range of -40 to 105°C guarantees optimal functionality even in extreme conditions. Trust in this connector for efficient and high-quality board-to-board connections in a variety of applications.