807-038-427-104

Heilind Number:EDA807-038-427-104
Manufacturer:EDAC
Manufacturer Number:807-038-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-427-104

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for high-performance PCB connectivity in demanding environments. Designed for reliability and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring flame retardancy and superior heat resistance. With a single row layout and 38 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring resilience in extreme conditions. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.