807-038-427-108

Heilind Number:EDA807-038-427-108
Manufacturer:EDAC
Manufacturer Number:807-038-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-427-108

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for reliable performance in demanding environments. With a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also ensures superior heat resistance and durability. Boasting a single row design with 38 positions, it provides seamless connectivity for your PCB applications. The Copper Alloy contacts guarantee efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature industrial settings. Trust in its Straight mount orientation for easy installation and a secure connection every time. Elevate your PCB designs with this essential component, available now in our extensive lineup of cutting-edge connectors.