807-038-431-101

Heilind Number:EDA807-038-431-101
Manufacturer:EDAC
Manufacturer Number:807-038-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-431-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability. With a single row layout and 38 positions, it offers ample connectivity options for your PCB assemblies. The contact material, a high-quality Copper Alloy, guarantees optimal conductivity and signal integrity. Perfect for applications requiring a pitch of .156 inches and a row spacing of .2 inches, this connector is ideal for high-density circuitry. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures performance in extreme conditions. Trust in the reliability and quality of our Card Edge Connector for seamless and secure connections in your electronic systems.