807-038-431-102

Heilind Number:EDA807-038-431-102
Manufacturer:EDAC
Manufacturer Number:807-038-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-431-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the most demanding industrial applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and safe operation even in extreme environments. Its copper alloy contacts, rated for 5A, guarantee efficient power transmission, while the 1-row, 38-position configuration offers ample connectivity options. The .156" pitch and .2" row spacing make for easy and secure PCB mounting. Engineered for durability, this connector boasts an operating temperature range of -40 to 105°C, making it ideal for use in a wide range of applications. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.