807-038-431-103

Heilind Number:EDA807-038-431-103
Manufacturer:EDAC
Manufacturer Number:807-038-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This single-row connector features 38 positions, each crafted with precision from durable copper alloy for optimal conductivity. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both high temperature tolerance and compliance with safety standards. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration into your PCB layout. Its straight mount orientation simplifies installation, while its ability to withstand operating temperatures ranging from -40 to 105 °C guarantees performance longevity. Trust in this connector for secure and high-speed data transmission in a variety of applications.