807-038-431-104

Heilind Number:EDA807-038-431-104
Manufacturer:EDAC
Manufacturer Number:807-038-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-431-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures superior heat resistance. With a single row design and a total of 38 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, made of durable Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation and .156 inch pitch make installation a breeze, while the .2 inch row spacing allows for efficient PCB layout. Trust in the quality and performance of our High Temp Card Edge Connector for all your electronic connectivity needs.