807-038-431-107

Heilind Number:EDA807-038-431-107
Manufacturer:EDAC
Manufacturer Number:807-038-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-431-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-431-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections. Engineered for high-performance applications, this connector boasts a sleek green design and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With a single row configuration and 38 positions, it offers seamless connectivity in a variety of electronic systems. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation and enjoy peace of mind knowing that your connections are secure and efficient. Elevate your PCB assembly with the reliability of our High Temp Card Edge Connector.