807-038-431-108

Heilind Number:EDA807-038-431-108
Manufacturer:EDAC
Manufacturer Number:807-038-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-431-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demanding requirements of modern electronic devices. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row configuration with 38 contact positions allows for seamless connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications in harsh environments. Trust in its 5A amperage capacity and straight mount orientation for efficient and secure board-to-board connections. Elevate your electronic assembly with this top-of-the-line Card Edge Connector.