807-038-431-112

Heilind Number:EDA807-038-431-112
Manufacturer:EDAC
Manufacturer Number:807-038-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-431-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demanding requirements of industrial applications. Featuring a vibrant green color for easy identification, this connector offers exceptional durability and reliability. With a current rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame resistance and safety. Its single row design with 38 positions and a pitch of .156 inches provides seamless connectivity on PCBs. Made of high-quality copper alloy, the contacts ensure optimal conductivity. With a temperature range of -40 to 105 °C, it operates flawlessly in extreme environments. Whether it's for telecommunications, automotive, or aerospace industries, this Card Edge Connector is the perfect choice for robust and high-speed board-to-board connections. Elevate your connectivity performance with this essential component.