807-038-440-201

Heilind Number:EDA807-038-440-201
Manufacturer:EDAC
Manufacturer Number:807-038-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-440-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of 38 positions each, this connector offers ample connectivity options for your PCB applications. The contact material is copper alloy, guaranteeing efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide range of industrial and commercial settings. Its straight mount orientation and .156-inch pitch make installation easy and convenient. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.